Maxim Integrated MAX3223CUP+, Line Transceiver 2-TX 2-RX 2-TRX, 3 → 5.5 V, 20-Pin TSSOP
- RS Stock No.:
- 786-1023
- Mfr. Part No.:
- MAX3223CUP+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-1023
- Mfr. Part No.:
- MAX3223CUP+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 20 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Length 6.6mm | ||
