EXAR SP339EER1-L, Multichannel Line Transceiver, RS-232, RS-422, RS-485 3-TX 5-RX, 3.3 V, 5 V, 40-Pin QFN
- RS Stock No.:
- 770-2891
- Mfr. Part No.:
- SP339EER1-L
- Brand:
- EXAR
Bulk discount available
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £10.49 |
| 5 - 19 | £8.93 |
| 20 - 39 | £6.99 |
| 40 - 79 | £6.45 |
| 80 + | £5.99 |
*price indicative
- RS Stock No.:
- 770-2891
- Mfr. Part No.:
- SP339EER1-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | QFN | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Height | 0.95mm | |
| Width | 6mm | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type QFN | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.95mm | ||
Height 0.95mm | ||
Width 6mm | ||
Length 6mm | ||
- COO (Country of Origin):
- MY
