EXAR XRT82D20IW-F, Line Transceiver, ITU-T G.703 2-TX 2-RX 2-TRX, 3.3 → 5 V, 28-Pin SOJ
- RS Stock No.:
- 769-5658
- Mfr. Part No.:
- XRT82D20IW-F
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5658
- Mfr. Part No.:
- XRT82D20IW-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOJ | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18.08 x 6.91 x 2.39mm | |
| Height | 2.39mm | |
| Width | 6.91mm | |
| Length | 18.08mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOJ | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18.08 x 6.91 x 2.39mm | ||
Height 2.39mm | ||
Width 6.91mm | ||
Length 18.08mm | ||
- COO (Country of Origin):
- TH
