EXAR SP3220EEA-L, Line Transceiver, RS-232, 3 → 5.5 V, 16-Pin SSOP
- RS Stock No.:
- 769-5248
- Mfr. Part No.:
- SP3220EEA-L
- Brand:
- EXAR
Bulk discount available
Subtotal (1 pack of 3 units)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 36 | £0.70 | £2.10 |
| 39 + | £0.66 | £1.98 |
*price indicative
- RS Stock No.:
- 769-5248
- Mfr. Part No.:
- SP3220EEA-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 6.5 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6.5 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Length 6.5mm | ||
