Linear Technology LTC1543CG#PBF, Triple-RX Line Receiver, EIA-530, EIA-530-A, RS-232, RS-449, V.35, V.36, X.21, 5 V,
- RS Stock No.:
- 761-9070
- Mfr. Part No.:
- LTC1543CG#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9070
- Mfr. Part No.:
- LTC1543CG#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 10.33 x 5.38 x 1.99mm | |
| Height | 1.99mm | |
| Length | 10.33mm | |
| Width | 5.38mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 28 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 10.33 x 5.38 x 1.99mm | ||
Height 1.99mm | ||
Length 10.33mm | ||
Width 5.38mm | ||
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
RS-232 Line Drivers and Receivers
