onsemi 74LVTH244MTCX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4369
Mfr. Part No.:
74LVTH244MTCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

74LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.2ns

Dimensions

6.5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Height

0.9mm

Length

6.5mm

Width

4.4mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
CN