AD8018ARZ Analog Devices, 2-Channel Differential Line Driver 5 V 130MHz 8-Pin SOIC
- RS Stock No.:
- 759-2503
- Mfr. Part No.:
- AD8018ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-2503
- Mfr. Part No.:
- AD8018ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Number of Channels per Chip | 2 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 5 x 4 x 1.5mm | |
Height | 1.5mm | |
Width | 4mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||