Maxim Integrated MAX3311EEUB+ Line Transceiver, 10-Pin μMAX
- RS Stock No.:
- 732-9415P
- Mfr. Part No.:
- MAX3311EEUB+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£24.00
(exc. VAT)
£28.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £2.40 |
| 25 + | £2.34 |
*price indicative
- RS Stock No.:
- 732-9415P
- Mfr. Part No.:
- MAX3311EEUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Package Type μMAX | ||
Pin Count 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
RS-232 Single Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
