Maxim Integrated MAX3232EEWE+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3 → 5.5 V,
- RS Stock No.:
- 732-9305
- Mfr. Part No.:
- MAX3232EEWE+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-9305
- Mfr. Part No.:
- MAX3232EEWE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 10.5mm | ||
Width 7.6mm | ||
