Dual Transmitter/Receiver RS-232
- RS Stock No.:
- 732-8942
- Mfr. Part No.:
- MAX232MJE/883B
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-8942
- Mfr. Part No.:
- MAX232MJE/883B
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Maximum Operating Temperature | +125 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 21.34 x 7.87 x 5.08mm | |
| Height | 5.08mm | |
| Width | 7.87mm | |
| Length | 21.34mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Maximum Operating Temperature +125 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 21.34 x 7.87 x 5.08mm | ||
Height 5.08mm | ||
Width 7.87mm | ||
Length 21.34mm | ||
