Maxim Integrated MAX481EESA+ Line Transceiver, 8-Pin SOIC

Bulk discount available

Subtotal 10 units (supplied in a tube)*

£28.20

(exc. VAT)

£33.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 24£2.82
25 - 49£2.74
50 - 74£2.67
75 +£2.61

*price indicative

Packaging Options:
RS Stock No.:
732-8504P
Mfr. Part No.:
MAX481EESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-485 Line Drivers and Receivers