Maxim Integrated MAX490ECPA+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-7951
Mfr. Part No.:
MAX490ECPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C to -40°C

Pin Count

8

Maximum Operating Temperature

+70 °C to +85°C

Dimensions

9.91 x 7.87 x 4.572mm

Height

4.572mm

Length

9.91mm

Width

7.87mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.