RS-232 Driver/Receiver 1T/1R 3-5.5V ESD
- RS Stock No.:
- 732-0831
- Mfr. Part No.:
- SN75C3221DBR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-0831
- Mfr. Part No.:
- SN75C3221DBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 6.5 x 5.6 x 1.95mm | |
| Height | 1.95mm | |
| Length | 6.5mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 6.5 x 5.6 x 1.95mm | ||
Height 1.95mm | ||
Length 6.5mm | ||
Width 5.6mm | ||
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
