Analog Devices ADM2209EARUZ, Multichannel Line Transceiver, RS-232 6-TX 10-RX, 38-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-7887
Mfr. Part No.:
ADM2209EARUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Number of Transmitters

6

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Pin Count

38

Maximum Operating Temperature

+85 °C

Dimensions

9.7 x 4.4 x 1.05mm

Height

1.05mm

Length

9.7mm

Width

4.4mm