Texas Instruments CD4502BE Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin PDIP
- RS Stock No.:
- 709-2346
- Mfr. Part No.:
- CD4502BEE4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£0.207
(exc. VAT)
£0.248
(inc. VAT)
- RS Stock No.:
- 709-2346
- Mfr. Part No.:
- CD4502BEE4
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | -55 °C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +125 °C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Low Level Output Current | 25.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 380 ns @ 5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature -55 °C | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Low Level Output Current 25.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 380 ns @ 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
Length 19.3mm | ||
Width 6.35mm | ||
Propagation Delay Test Condition 50pF | ||
