- RS Stock No.:
- 704-7087
- Mfr. Part No.:
- EL5375IUZ-T7
- Brand:
- Renesas Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-7087
- Mfr. Part No.:
- EL5375IUZ-T7
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 24 |
Dimensions | 8.66 x 3.91 x 1.42mm |
Height | 1.42mm |
Length | 8.66mm |
Width | 3.91mm |
- RS Stock No.:
- 704-7087
- Mfr. Part No.:
- EL5375IUZ-T7
- Brand:
- Renesas Electronics