Renesas Electronics HIN232ACPZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.78

(exc. VAT)

£6.935

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 20£1.156£5.78
25 - 95£0.914£4.57
100 - 245£0.838£4.19
250 - 495£0.726£3.63
500 +£0.688£3.44

*price indicative

Packaging Options:
RS Stock No.:
704-6905
Mfr. Part No.:
HIN232ACPZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

19.68 x 7.11 x 4.95mm

Height

4.95mm

Length

19.68mm

Width

7.11mm