Texas Instruments SN74LVT16244BDL 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2956
Mfr. Part No.:
SN74LVT16244BDL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Pin Count

48

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Dimensions

15.88 x 7.49 x 2.59mm

Maximum Operating Supply Voltage

3.6 V

Height

2.59mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Length

15.88mm

Width

7.49mm