Texas Instruments SN74ALVC244PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£12.20

(exc. VAT)

£14.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 45£0.488
50 - 95£0.402
100 - 245£0.318
250 +£0.308

*price indicative

Packaging Options:
RS Stock No.:
663-1587P
Mfr. Part No.:
SN74ALVC244PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

3.1 ns @ 2.7 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

74ALVC Family, Texas Instruments


Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17


74ALVC Family