Texas Instruments SN74ALS1005D Hex-Channel Buffer & Line Driver, Open Collector, Inverting, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1394
Mfr. Part No.:
SN74ALS1005D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Buffer, Driver

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Collector

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

14

Maximum High Level Output Current

-0.1mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Propagation Delay Test Condition

50pF

Length

8.65mm