Texas Instruments SN74AHC125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
- RS Stock No.:
- 663-1124
- Mfr. Part No.:
- SN74AHC125D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£0.249
(exc. VAT)
£0.299
(inc. VAT)
- RS Stock No.:
- 663-1124
- Mfr. Part No.:
- SN74AHC125D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.91mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 3.3 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.91mm | ||
Propagation Delay Test Condition 50pF | ||
Length 8.65mm | ||

