- RS Stock No.:
- 663-0590
- Mfr. Part No.:
- CD74HCT367M
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-0590
- Mfr. Part No.:
- CD74HCT367M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 4.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |