Texas Instruments CD74HCT126E Quad-Channel Buffer & Line Driver, 3-State, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£0.348

(exc. VAT)

£0.418

(inc. VAT)

RS Stock No.:
663-0470
Mfr. Part No.:
CD74HCT126E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 4.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF