Texas Instruments CD74HC366M Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-0269
Mfr. Part No.:
CD74HC366M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Minimum Operating Supply Voltage

2 V

Length

9.9mm

Width

3.91mm

Propagation Delay Test Condition

50pF