Texas Instruments SN74LVC2G06DBVR Dual-Channel Buffer & Line Driver, Open Drain, Inverting, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-8900
Mfr. Part No.:
SN74LVC2G06DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

2

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

3.4 ns @ 3.3 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF