Texas Instruments CD74HCT244M96 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7308
Mfr. Part No.:
CD74HCT244M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF