Texas Instruments SN75157D, Dual-RX Line Receiver, RS-422, V.11, 5 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9189
Mfr. Part No.:
SN75157D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

4.9mm