Texas Instruments SN65LBC175AD Line Receiver, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.17

(exc. VAT)

£1.40

(inc. VAT)

RS Stock No.:
660-8944
Mfr. Part No.:
SN65LBC175AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm