Texas Instruments MAX3222IDB, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-8650
Mfr. Part No.:
MAX3222IDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SSOP

Maximum Operating Temperature

+85 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 5.3 x 1.95mm

Height

1.95mm

Width

5.3mm

Length

7.2mm