Nexperia BSR19A,215 Transistor, 3-Pin SOT-23 (TO-236AB)
- RS Stock No.:
- 653-3770
- Mfr. Part No.:
- BSR19A,215
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-3770
- Mfr. Part No.:
- BSR19A,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 (TO-236AB) | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 3 x 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 3 x 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN
