Toshiba TC74VCX16244FT 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
601-4342
Mfr. Part No.:
TC74VCX16244FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VCX

Logic Function

Buffer, Line Driver

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

48

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 1.8 V

Dimensions

12.5 x 6.1 x 1mm

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Width

6.1mm

Length

12.5mm

Propagation Delay Test Condition

30pF

COO (Country of Origin):
JP