Toshiba TC7W34FK(F) Triple-Channel Buffer & Line Driver, 8-Pin SSOP
- RS Stock No.:
- 540-7305
- Mfr. Part No.:
- TC7W34FK(F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-7305
- Mfr. Part No.:
- TC7W34FK(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Logic Function | Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 3 | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 75 ns @ 2 V | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Logic Function Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 3 | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 75 ns @ 2 V | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- JP
