Maxim Integrated MAX207ECAG+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 5-TX 3-RX, 5 V, 24-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-3224
Mfr. Part No.:
MAX207ECAG+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

0 °C

Pin Count

24

Maximum Operating Temperature

+70 °C

Dimensions

8.33 x 5.38 x 1.78mm

Height

1.78mm

Width

5.38mm

Length

8.33mm