Analog Devices SSM2141PZ Differential Line Receiver, 8-Pin PDIP
- RS Stock No.:
- 522-8528
- Mfr. Part No.:
- SSM2141PZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-8528
- Mfr. Part No.:
- SSM2141PZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
