Maxim Integrated MAX3238CAI+ Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 191-5271
- Mfr. Part No.:
- MAX3238CAI+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-5271
- Mfr. Part No.:
- MAX3238CAI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.33 x 5.38 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
1μA Supply Current Achieved with AutoShutdown Plus
Guaranteed Data Rate: 250kbps
1μA Low-Power Shutdown
Receivers Active in AutoShutdown Plus Mode
Flow-Through Pinout
Guaranteed 6V/μs Slew Rate
Auto shutdown reduces supply current to 1uA
Applications
Battery-Powered Applications
Handheld Equipment
High-Speed Modems
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
Guaranteed Data Rate: 250kbps
1μA Low-Power Shutdown
Receivers Active in AutoShutdown Plus Mode
Flow-Through Pinout
Guaranteed 6V/μs Slew Rate
Auto shutdown reduces supply current to 1uA
Applications
Battery-Powered Applications
Handheld Equipment
High-Speed Modems
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
