Maxim Integrated MAX3227ECUE+ Line Transceiver, 16-Pin TSSOP

Subtotal (1 tube of 96 units)*

£230.496

(exc. VAT)

£276.576

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
96 +£2.401£230.50

*price indicative

RS Stock No.:
191-3950
Mfr. Part No.:
MAX3227ECUE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Number of Transmitters

1 (RS-232)

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

For Space-Constrained Applications:
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V, Transceivers
MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps
For Low-Voltage or Data Cable Applications:
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Automotive
Battery-Powered Equipment
Cellular Phones
Handheld Equipment
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers