Maxim Integrated MAX13234EEUP+ Line Transceiver TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-7036
Mfr. Part No.:
MAX13234EEUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2 (RS-232)

Package Type

TSSOP

Data Rate Up to 3Mbps for Faster Throughput
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications/Uses
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules