Maxim Integrated MAX202EEPE+ Line Transceiver DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-7027
Mfr. Part No.:
MAX202EEPE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Through Hole

Number of Transmitters

2 (RS-232)

Package Type

DIP

COO (Country of Origin):
PH
The MAX202E-MAX213E, MAX232E, and MAX241E are a family of transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation.
The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.

Saves Board Space
Integrated High ±15kV HBM ESD Protection
Integrated Charge Pump Circuitry
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation From +5V Supply
Integrated 0.1μF Capacitors (MAX203E, MAX205E)
24 pin SSOP Package Saves up to 40% Versus SO Package
Saves Power for Reduced Power Requirements
1μA Shutdown Mode
15μA Shutdown Mode for MAX213E
Applications/Uses
Battery-Powered Equipment
Handheld Equipment
Portable Diagnostics Equipment