Maxim Integrated MAX3243EAI+ Line Transceiver SSOP
- RS Stock No.:
- 190-6954
- Mfr. Part No.:
- MAX3243EAI+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6954
- Mfr. Part No.:
- MAX3243EAI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
