Maxim Integrated MAX3232ECUP+ Line Transceiver, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-6225
Mfr. Part No.:
MAX3232ECUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2 (RS-232)

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

For Space-Constrained Applications
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems