Maxim Integrated MAX14946EWE+ Line Transceiver, 16-Pin SOIC

Subtotal (1 tube of 46 units)*

£231.61

(exc. VAT)

£277.932

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
46 +£5.035£231.61

*price indicative

RS Stock No.:
190-6143
Mfr. Part No.:
MAX14946EWE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1 (RS-485)

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

High Integration Simplifies Designs
Integrated LDO for Cable-Side Power
Integrated Transformer Driver for Power Transfer to Cable Side Has Up to 80% Efficiency at 150mA Load
High-Performance Transceiver Enables Flexible Designs
500kbps (max) Data Rate
Up to 256 Devices on the Bus
Integrated Protection for Robust Communication
±30kV ESD (HBM) on Driver Outputs/Receiver Inputs
2.75kVRMS Withstand-Isolation Voltage for 60s (VISO)
630VPEAK Maximum Repetitive Peak-Isolation Voltage (VIORM)
445VRMS Maximum Working-Isolation Voltage (VIOWM)
> 30 Years Lifetime at Rated Working Voltage
Withstands ±10kV Surge
Thermal Shutdown
Applications/Uses
HVAC
Industrial Automation Equipment
Power Meters
Programmable Logic Controllers