Maxim Integrated MAX13234EEUP+ Line Transceiver, 20-Pin TSSOP
- RS Stock No.:
- 190-6124
- Mfr. Part No.:
- MAX13234EEUP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6124
- Mfr. Part No.:
- MAX13234EEUP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Data Rate Up to 3Mbps for Faster Throughput
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications/Uses
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules
Saves Board Space
Integrated Low-Voltage Logic for Easy Interface with ASICs and Microcontrollers
Integrated ±15kV HBM ESD Protection
Integrated Charge-Pump Circuitry Requiring Only Four External 0.1μF Capacitors for 3.3V Operation
+3V to +5.5V Supply Voltage
AutoShutdown Plus Achieves 1μA Shutdown Current Reduces Power Consumption
Available in 20-pin TSSOP, TQFN-EP, and 16-pin TQFN
-40°C to +85°C Operating Temperature
Applications/Uses
Communication Systems
Data Cables
GPS Systems
Industrial Systems
Portable Devices
POS Systems
Telematics
Wireless Modules
