Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Maxim Integrated MAX3221ECUE+ Line Transceiver, 16-Pin TSSOP
RS Stock No.:
190-0609
Mfr. Part No.:
MAX3221ECUE+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
190-0609
Mfr. Part No.:
MAX3221ECUE+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
MAX690-MAX695 uP supervisory circuits Data sheet
MAX3221E/MAX3223E/MAX3243E ±15kV ESD-Protected, 1μA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
RS-232 Single Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Attribute
Value
IC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Related links
RS PRO Power Cord, 2m
Bosch Diamond Tipped Tile Drill Bit
Hand Saws
Crimp Tool Positioners, Turrets & Locators
Connector Tool Kits
Clamps
DeWALT DCV100 18V Leaf Blower
RS PRO Zinc Alloy 5-way Control Cabinet Key