Maxim Integrated MAX483CPA+ Line Transceiver, 8-Pin PDIP
- RS Stock No.:
- 189-8083
- Mfr. Part No.:
- MAX483CPA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 50 units)*
£123.20
(exc. VAT)
£147.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.464 | £123.20 |
| 100 + | £2.228 | £111.40 |
*price indicative
- RS Stock No.:
- 189-8083
- Mfr. Part No.:
- MAX483CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
