Analog Devices LTC1483CS8#PBF, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-7235
Mfr. Part No.:
LTC1483CS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

8

Dimensions

5 x 3.99 x 1.48mm

Height

1.48mm

Width

3.99mm

Length

5mm

RS-485 Line Drivers and Receivers, Linear Technology


Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection


RS-485 Line Drivers and Receivers