Intersil ICL3245ECAZ, Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8275
Mfr. Part No.:
ICL3245ECAZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

SSOP

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

28

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Length

10.5mm

Width

5.6mm