Texas Instruments MC1489N Line Receiver, 14-Pin PDIP
- RS Stock No.:
- 169-5542
- Mfr. Part No.:
- MC1489N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5542
- Mfr. Part No.:
- MC1489N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Receiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Receiver IC | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Non Compliant
