Analog Devices ADM207EARZ, Multichannel Line Transceiver, RS-232 5-TX 3-RX, 5 V, 24-Pin SOIC W

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4116
Mfr. Part No.:
ADM207EARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Number of Transmitters

5

Package Type

SOIC W

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

24

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Length

15.6mm

Width

7.6mm

COO (Country of Origin):
TW