Texas Instruments UA9636ACPE4, 2 (RS-232), 2 (RS-423)-TX

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4087
Mfr. Part No.:
UA9636ACPE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Number of Transmitters

2 (RS-232), 2 (RS-423)

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

8

Minimum Operating Temperature

0 °C

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Length

9.81mm