Nexperia 74LVC125ABQ,115 Quad-Channel Buffer & Line Driver, 3-State, 14-Pin DHVQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1512
Mfr. Part No.:
74LVC125ABQ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

DHVQFN

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

2.4 ns @ 3.3 V

Dimensions

3.1 x 2.6 x 0.95mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF